CAT24M01XI-T2, EEPROM 1MB I2C SERIAL EEPROM
![Фото 1/3 CAT24M01XI-T2, EEPROM 1MB I2C SERIAL EEPROM](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
510 руб.
от 10 шт. —
430 руб.
от 100 шт. —
360 руб.
от 500 шт. —
308.78 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
CMOS Serial EEPROMs onsemi offers CMOS Serial EEPROMs with various memory configurations. The CAT24C512 is a 512 kb Serial CMOS EEPROM, internally organized as 65.536 words of 8 bits each. The CAT24M01 is a 1024 kb CMOS Serial EEPROM, internally organized as 131.072 words of 8 bits each. They feature a 128-byte (CAT24C512) page or 256-byte (CAT24M01) write buffer and support the Standard (100 kHz), Fast (400 kHz), and Fast-Plus (1 MHz) I2C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight (CAT24C512) or four (CAT24M01) devices on the same bus.
Технические параметры
Access Time: | 400 ns |
Active Read Current - Max: | 5 mA |
Brand: | onsemi |
Data Retention: | 100 Year |
Factory Pack Quantity: | 2000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | onsemi |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive Standard | AEC-Q100 |
Data Retention | 100yr |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128K |
Organisation | 128x8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем