CAT24M01YI-GT3, EEPROM 1MB I2C SERIAL EEPROM

CAT24M01YI-GT3, EEPROM 1MB I2C SERIAL EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.300 руб.
от 100 шт.246 руб.
от 500 шт.226.10 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368841
Артикул: CAT24M01YI-GT3

Описание

Semiconductors\Memory ICs\EEPROM
CMOS Serial EEPROMs
onsemi offers CMOS Serial EEPROMs with various memory configurations. The CAT24C512 is a 512 kb Serial CMOS EEPROM, internally organized as 65.536 words of 8 bits each. The CAT24M01 is a 1024 kb CMOS Serial EEPROM, internally organized as 131.072 words of 8 bits each. They feature a 128-byte (CAT24C512) page or 256-byte (CAT24M01) write buffer and support the Standard (100 kHz), Fast (400 kHz), and Fast-Plus (1 MHz) I 2 C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight (CAT24C512) or four (CAT24M01) devices on the same bus.

Технические параметры

Access Time: 400 ns
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: onsemi
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 128 k x 8
Package / Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Series: CAT24M01
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.16

Техническая документация

Datasheet
pdf, 366 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем