CAT4104VP2-GT3, LED Lighting Drivers LED Driver 32 LED Series/Parallel

CAT4104VP2-GT3, LED Lighting Drivers LED Driver 32 LED Series/Parallel
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.240 руб.
от 100 шт.170 руб.
от 500 шт.153.48 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368871
Артикул: CAT4104VP2-GT3

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 3000
Features: Constant Current
High Level Output Current: 700 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 175 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Output Current: 175 mA
Output Voltage: 25 V
Package / Case: TDFN-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Topology: Boost
Вес, г 0.05

Техническая документация

Datasheet
pdf, 278 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем