CAT5171TBI-50GT3, Digital Potentiometer ICs Linear Single 256 Taps Non Buffer

CAT5171TBI-50GT3, Digital Potentiometer ICs Linear Single 256 Taps Non Buffer
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.136 руб.
от 500 шт.116.20 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368891
Артикул: CAT5171TBI-50GT3

Описание

Semiconductors\Integrated Circuits - ICs\Digital Potentiometer ICs
DIGITAL POT, VOLATILE, 50K, SOT-23-8; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiomet

Технические параметры

Brand: onsemi
Description/Function: 256-Position I2C Compatible Digital Potentiometer
Digital Interface: I2C
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 300 nA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SOT-23
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 50 kOhms
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Brand ON Semiconductor
Description/Function 256-Position I2C Compatible Digital Potentiometer
Digital Interface I2C
Factory Pack Quantity 3000
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 300 nA
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SOT-23
Packaging Reel
Product Category Digital Potentiometer ICs
Resistance 50 kOhms
RoHS Details
Series CAT5171
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Taper Linear
Taps per POT 256
Temperature Coefficient 100 PPM/C
Tolerance 20%
Wiper Memory Volatile
Вес, г 0.013

Техническая документация

cat5171-d
pdf, 166 КБ
Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем