CAV24C02WE-GT3, EEPROM 2KB I2C SER EEPROM

CAV24C02WE-GT3, EEPROM 2KB I2C SER EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
от 10 шт.85 руб.
от 100 шт.71 руб.
от 500 шт.65.99 руб.
1 шт. на сумму 96 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368902
Артикул: CAV24C02WE-GT3

Описание

Semiconductors\Memory ICs\EEPROM
CMOS Serial EEPROMs onsemi offers CMOS Serial EEPROMs with various memory configurations. The CAT24C512 is a 512 kb Serial CMOS EEPROM, internally organized as 65.536 words of 8 bits each. The CAT24M01 is a 1024 kb CMOS Serial EEPROM, internally organized as 131.072 words of 8 bits each. They feature a 128-byte (CAT24C512) page or 256-byte (CAT24M01) write buffer and support the Standard (100 kHz), Fast (400 kHz), and Fast-Plus (1 MHz) I2C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight (CAT24C512) or four (CAT24M01) devices on the same bus.

Технические параметры

Access Time: 900 ns
Active Read Current - Max: 2 mA
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: onsemi
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Organization: 256x8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Qualification: AEC-Q100
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Interface Type I2C
Memory Size 2Kbit
Operating Temperature -40℃~+125℃
Supply Voltage 2.5V~5.5V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 116 КБ
Datasheet
pdf, 257 КБ
Datasheet
pdf, 259 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем