CAV4201TD-GT3, LED Lighting Drivers LED DR, BUCK, 7 LED

370 руб.
от 10 шт.310 руб.
от 100 шт.253 руб.
от 250 шт.217.87 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368928
Артикул: CAV4201TD-GT3

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 3000
Features: Short Circuit and Thermal Protection
Input Voltage: 6.5 V to 36 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 50 kHz to 1 MHz
Output Current: 350 mA
Output Voltage: 36 V
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Buck
Channels 1
Dimming Analog
Input Voltage 6.5V~36V
Operating temperature -40℃~+125℃
Output Current 350mA
Output Voltage 36V
Switch Frequency 50kHz~1MHz
Topology Step-down
Type DC-DCVoltage Stabilizer
Input Voltage, Max: 36 V
Input Voltage, Min: 6.5 V

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet CAV4201TD-GT3
pdf, 173 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем