DVK-AXM0F243-868-1-GEVK, Sub-GHz Development Tools AXM0F243 EVALUATION KIT - 868MHZ

DVK-AXM0F243-868-1-GEVK, Sub-GHz Development Tools AXM0F243 EVALUATION KIT - 868MHZ
Изображения служат только для ознакомления,
см. техническую документацию
31 680 руб.
Добавить в корзину 1 шт. на сумму 31 680 руб.
Плати частями
от 7 920 руб. × 4 платежа
Номенклатурный номер: 8005369050
Артикул: DVK-AXM0F243-868-1-GEVK

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
AXM0F243 Mini Development Kit (868MHz) onsemi AXM0F243 Mini Development Kit (DVK-AXM0F243-868-1-GEVK) is a compact, modular demonstration and development kit based on the AXM0F243 System On Chip (SoC). The AXM0F243 SoC combines an Arm® Cortex® M0+ Ultra-low Power Microcontroller with the AX5043 Ultra-low Power RF Transceiver in a single IC package. The DVK-AXM0F243-868-1-GEVK Development Kit is optimized for 868MHz ISM band operation.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1
Frequency: 868 MHz
Manufacturer: onsemi
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: AXM0F243
Вес, г 155

Техническая документация

Datasheet
pdf, 4868 КБ