F143-MINI-B-MOD-GEVB, Sub-GHz Development Tools AX8052F143 MINI DVK MOD

F143-MINI-B-MOD-GEVB, Sub-GHz Development Tools AX8052F143 MINI DVK MOD
Изображения служат только для ознакомления,
см. техническую документацию
110 700 руб.
Добавить в корзину 1 шт. на сумму 110 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005369204
Артикул: F143-MINI-B-MOD-GEVB

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board onsemi F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board is equipped with two 1.5V LR44 batteries and a chip antenna. onsemi F143-MINI-B-MOD-GEVB can be powered by batteries or by the debug adapter. The PCB section containing the battery clips can be broken away if not used, resulting in a module equal in size to the F143-Mini-A-MOD. Modules are designed for use at a carrier frequency of 868.3MHz.

Технические параметры

Brand: onsemi
Description/Function: AX8052F143 mini DVK Module evaluation board
Factory Pack Quantity: 1
For Use With: AX8052F143-2-TB05, AX8052F143-2-TX30
Frequency: 868.3 MHz
Manufacturer: onsemi
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AX8052F143
Вес, г 150