FAN65004B, Switching Controllers WIDE VIN 6A 70V BUCK

FAN65004B, Switching Controllers WIDE VIN 6A 70V BUCK
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 530 руб.
от 25 шт.1 420 руб.
от 50 шт.1 191.02 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8005369219
Артикул: FAN65004B

Описание

Power\Power Management ICs\Switching Controllers
FAN6500xx Switching Controllers onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.

Технические параметры

Brand: onsemi
Description/Function: Voltage mode synchronous PWM buck regulator
Duty Cycle - Max: 50%
Factory Pack Quantity: 3000
Input Voltage: 4.5 V to 65 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 6 A
Output Type: Open Drain
Output Voltage: 5 V
Package / Case: PQFN-35
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Voltage Mode Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 1 MHz
Topology: Buck
Вес, г 0.49

Техническая документация

Datasheet
pdf, 1606 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем