LC823455XGEVK, Audio IC Development Tools EVABOARD FOR LC823455 WLP120

LC823455XGEVK, Audio IC Development Tools EVABOARD FOR LC823455 WLP120
Изображения служат только для ознакомления,
см. техническую документацию
135 300 руб.
1 шт. на сумму 135 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005369515
Артикул: LC823455XGEVK

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
LC823455XGEVK Evaluation Board onsemi LC823455XGEVK Evaluation Board is a demonstration and development platform based on the LC823455 Audio Processing System-on-Chip (SoC). The ultra-low-power LC823455 provides recording and playback, with high-resolution 32-bit and 192kHz audio processing capability, making it ideal for portable audio systems, wearable IoT, and Smart Home appliances controlled by Voice User Interface (VUI). The LC823455XGEVK Evaluation Board includes a pre-mounted LC823455XGEVK, along with a wide range of peripherals. Connectivity options include Arduino and Pmod headers, microUSB, audio in/out jacks, PCIe M.2 connector for a Wi-Fi® or BLUETOOTH® module, and more. Header pins provide access to all important pins of the LC823455 SoC.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1
Interface Type: SD, SPI, UART, USB
Manufacturer: onsemi
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LC823455XATBG
Type: Audio Processing System
Вес, г 449.7

Техническая документация

Datasheet
pdf, 6309 КБ