LM2901VDTBR2G, Analog Comparators 3-36V Qud Comparator Extended Temp

Фото 1/2 LM2901VDTBR2G, Analog Comparators 3-36V Qud Comparator Extended Temp
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.79 руб.
от 500 шт.71.91 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги7
Номенклатурный номер: 8005369583
Артикул: LM2901VDTBR2G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator Quad ±18V/36V 14-Pin TSSOP W T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Comparator
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.25 5V
Maximum Input Offset Voltage (mV) 7 30V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1000
Maximum Quiescent Current (mA) 2 5V
Maximum Single Supply Voltage (V) 36
Maximum Test Temperature (°C) 125
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Output Type Open Collector
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail No
Standard Package Name SOP
Supplier Package TSSOP W
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Output Current (mA) 16 5V
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Typical Voltage Gain (dB) 100
Typical Voltage Gain Range (dB) 90 to 110
Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSSOP
Typical Dual Supply Voltage ±18V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 36 V
Typical Voltage Gain 100 V/mV
Width 4.5mm
Вес, г 0.1403

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем