MC100EP195BFAG, Delay Lines / Timing Elements BBG ECL PROG DELAY
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
7 330 руб.
от 10 шт. —
6 010 руб.
от 25 шт. —
5 740 руб.
от 50 шт. —
4 773.58 руб.
1 шт.
на сумму 7 330 руб.
Плати частями
от 1 834 руб. × 4 платежа
от 1 834 руб. × 4 платежа
Описание
Semiconductors\Clock & Timer ICs\Delay Lines / Timing Elements
PROG DELAY LINE, 2.2NS, LQFP-32; Total Delay Time:12.2ns; Delay Time per Tap:2.2ns; No. of Taps:1024; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case:LQFP; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: | 250 |
Function: | Active Programmable Delay Line |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | LQFP-32 |
Packaging: | Tray |
Part # Aliases: | MC100EP17MNG |
Product Category: | Delay Lines/Timing Elements |
Product Type: | Delay Lines/Timing Elements |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Absolute Increment | 0.01(ns) |
Delay to First Tap | 2.2(ns) |
Maximum Delay Time | 12.2(ns) |
Mounting | Surface Mount |
Number of Independent Delay Inputs | 1 |
Operating Supply Voltage (Max) | -3.6/3.6(V) |
Operating Supply Voltage (Min) | -3/3(V) |
Operating Supply Voltage (Typ) | -3.3/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 32 |
Product Depth (mm) | 7(mm) |
Product Height (mm) | 1.45(mm) |
Product Length (mm) | 7(mm) |
Rad Hardened | No |
Вес, г | 0.77 |
Техническая документация
Datasheet
pdf, 372 КБ
Документация
pdf, 220 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем