MC14067BDWG, Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C
![Фото 1/2 MC14067BDWG, Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C](https://static.chipdip.ru/lib/160/DOC004160485.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/969/DOC021969043.jpg)
460 руб.
от 10 шт. —
360 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
CMOS Family devices Wide operating voltage range: 3 to 18V
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 15(Typ)@10V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 30@15V|40@10V|90@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Turn-Off Time (ns) | 625@5V |
Maximum Turn-On Time (ns) | 600@5V |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Analog Multiplexer |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Analog Switch ON Resistance | 1050@5V(ohm) |
Analog Switch Turn Off Time | 625@5V(ns) |
Analog Switch Turn On Time | 600@5V(ns) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 15(TYP)@10V(MHz) |
High Level Output Current | 25(mA) |
Low Level Output Current | 25(mA) |
Maximum Propagation Delay Bus to Bus | 30@15V/40@10V/90@5V |
Multiplexer Configuration | Single 16 |
Number of Channels | 1 |
Number of Inputs | 16 |
Number of Outputs | 1 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Вес, г | 1.098 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 194 КБ
Datasheet MC14067BDWG
pdf, 196 КБ
Datasheet MC14067BDWR2G
pdf, 137 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем