MC33063AVDG, Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 98 шт. —
117 руб.
от 588 шт. —
99.35 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MC3x063A Monolithic Inverting Regulators onsemi MC3x063A Monolithic Inverting Regulators are monolithic control circuits containing the primary functions required for DC-DC converters. Buck, Boost, and Inverting topologies are available. These devices consist of an internal temperature-compensated reference, comparator, and controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. This series was designed to be incorporated in Step-Down/-Up and Voltage-Inverting applications with a minimum number of external components.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: | 98 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1.5 A |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Switching Regulators |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Topology: | Boost, Buck |
Type: | Buck |
Efficiency | 62.2%, 83.7%, 87.7% |
Line Regulation | 3 mV, 12 mV, 30 mV |
Load Regulation | 0.022 V, 3 mV, 10 mV |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Maximum Switching Frequency | 100 kHz |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOIC |
Pin Count | 8 |
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Switching Regulator | Yes |
Width | 4mm |
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Input Voltage | 3 V to 40 V |
Input Voltage MAX | 40 V |
Input Voltage MIN | 3 V |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Operating Supply Current | 4 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1.5 A |
Output Voltage | 1.25 V to 40 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 625 mW |
Product | Switching Regulators |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | MC33063A |
Switching Frequency | 100 kHz |
Topology | Buck, Boost |
Type | Buck |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем