MC33202DMR2G, Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -40 to 105 Cel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
87 руб.
от 500 шт. —
79.45 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
The ON Semiconductor MC33201/2/4, NCV33202/4 Op Amps provide rail-to-rail operation on both the input and output.
Технические параметры
Amplifier Type: | Low Voltage Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 2.2 MHz |
Ib - Input Bias Current: | 200 nA |
In - Input Noise Current Density: | 0.8 pA/sqrt Hz |
Manufacturer: | onsemi |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 1.8 V to 12 V, +/-900 mV to+/-6 V |
Output Current per Channel: | 80 mA |
Package / Case: | MSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 66.02 dB |
Series: | MC33202 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 1.8 V, +/-900 mV |
Technology: | Bipolar |
Voltage Gain dB: | 109.54 dB |
Vos - Input Offset Voltage: | 8 mV |
Amplifier Type | Operational Amplifier |
Automotive Standard | AEC-Q100 |
Input Offset Current | 100nA |
Maximum Input Voltage | 13 V |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | 11mV |
Output Current | 80 mA |
Output Type | Rail to Rail |
Package Type | Micro |
Pin Count | 8 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 2.2MHz |
Typical Single Supply Voltage | 13 V |
Typical Slew Rate | 1V/µs |
Typical Voltage Gain | 300 kV/V |
Width | 3.1mm |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 458 КБ
Документация
pdf, 252 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем