MC34071DR2G, Operational Amplifiers - Op Amps 3-44V Single 5mV VIO Commercial Temp

MC34071DR2G, Operational Amplifiers - Op Amps 3-44V Single 5mV VIO Commercial Temp
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.118 руб.
от 500 шт.101.43 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8005370531
Артикул: MC34071DR2G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Op Amp Single GP ±22V/44V 8-Pin SOIC N T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Amplifier
Maximum Dual Supply Voltage (V) ±22
Maximum Input Bias Current (uA) 0.5±15V
Maximum Input Offset Current (uA) 0.075±15V
Maximum Input Offset Voltage (mV) 5 5V
Maximum Operating Temperature (°C) 70
Maximum Quiescent Current (mA) 2 5V
Maximum Single Supply Voltage (V) 44
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) 0
Minimum PSRR (dB) 70
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Type General Purpose Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15|±18
Typical Gain Bandwidth Product (MHz) 4.5
Typical High Level Output Voltage (V) 4
Typical Input Bias Current (uA) 0.1±15V
Typical Input Noise Voltage Density (nV/rtHz) 32±15V
Typical Low Level Output Voltage (V) 0.1
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.22±15V
Typical Output Current (mA) 30
Typical Settling Time (ns) 2200
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Typical Slew Rate (V/us) 13±15V
Typical Voltage Gain (dB) 100
Вес, г 0.163

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем