MC74LCX244DTG, Buffers & Line Drivers 2-36.V Octal 3-State Non-Inverting

Фото 1/2 MC74LCX244DTG, Buffers & Line Drivers 2-36.V Octal 3-State Non-Inverting
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
от 75 шт.159 руб.
от 525 шт.138.60 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005370914
Артикул: MC74LCX244DTG

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
BUFFER, NON INVERTING, TSSOP-20; Logic Family / Base Number:74LCX244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LCX; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand ON Semiconductor
Factory Pack Quantity 2500
Function Buffer/Line Driver
Height 1.05 mm(Max)
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 6.6 mm(Max)
Logic Family LCX
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 3 Output
Operating Supply Voltage 2 V to 3.6 V
Output Type 3-State
Package / Case TSSOP-20
Packaging Reel
Pd - Power Dissipation 200 mW
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 7.5 ns at 2.7 V, 6.5 ns at 3 V to 3.6 V
Quiescent Current 10 uA
RoHS Details
Series MC74LCX244
Supply Current - Max 10 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Technology CMOS
Width 4.5 mm(Max)
Input Type TTL
Logic Function Buffer
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 3.6 V
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Propagation Delay Test Condition 50pF
Schmitt Trigger Input No
Вес, г 0.191

Техническая документация

Datasheet
pdf, 107 КБ
Datasheet
pdf, 107 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем