MT9M021IA3XTMH-GEVB, Optical Sensor Development Tools 1.2 MP 1/3 GS CIS HB

73 240 руб.
1 шт. на сумму 73 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005371892
Артикул: MT9M021IA3XTMH-GEVB

Описание

Sensors\Sensor Development Tools\Optical Sensor Development Tools
Оптические датчики - Инструменты разработки 1.2 MP 1/3 GS CIS HB

Технические параметры

Brand: onsemi
Description/Function: MT9M021 head board
Factory Pack Quantity: 1
Manufacturer: onsemi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 1.8 V, 2.8 V
Packaging: Bulk
Part # Aliases: MT9M021IA3XTMH3-GEVB
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MT9M021IA3XTM