NB4N855SMR4G, Translation - Voltage Levels 3.3V Dual Translator

NB4N855SMR4G, Translation - Voltage Levels 3.3V Dual Translator
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 390 руб.
от 25 шт.2 150 руб.
от 100 шт.1 897.72 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8005372164
Артикул: NB4N855SMR4G

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
BUFFER/DRIVER/RECEIVER/TRANSLATOR, MSOP; No. of Inputs:2; Output Current:-; Propagation Delay:410ps; No. of Pins:10Pins; Logic Case Style:MSOP; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Buffer / Driver / Receiver / Translator; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1000
Logic Type: Translator
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: MSOP-10
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 490 ps
Subcategory: Logic ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVD
Abs. Propagation Delay Time 0.49(ns)
Frequency (Max) 1000(MHz)
Logical Function Level Translator
Maximum Propagation Delay Time @ Maximum CL 0.49@3V TO 3.6V
Mounting Surface Mount
Operating Supply Voltage (Max) 3.63(V)
Operating Supply Voltage (Min) 2.97(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification INDUSTRIALC
Package Type Micro
Packaging Tape and Reel
Pin Count 10
Rad Hardened No
Вес, г 0.1432

Техническая документация

Datasheet
pdf, 256 КБ
Документация
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем