NBA3N200SDR2G, Clock Drivers & Distribution MLVDS DRIVER RECEIVE

NBA3N200SDR2G, Clock Drivers & Distribution MLVDS DRIVER RECEIVE
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.670 руб.
от 25 шт.634 руб.
от 100 шт.520.47 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372196
Артикул: NBA3N200SDR2G

Описание

Semiconductors\Clock & Timer ICs\Clock Drivers & Distribution
NBA3N M-LVDS Driver Receivers onsemi NBA3N M-LVDS Driver Receivers are 3.3V supply differential Multipoint Low Voltage (M−LVDS) that offer Type-1 (0.0V) or Type-2 (0.1V) receiver thresholds. NBA3N M-LVDS Driver Receivers support Simplex or Half Duplex bus configurations. The NBA3N201S and NBA3N200S have Type-1 receivers that detect the bus state with as little as 50mV of differential input voltage over a common−mode voltage range of -1V to 3.4V. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-1 receivers have near zero thresholds (±50mV) and exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a detectable voltage under open-circuit, idle-bus and other faults conditions.Learn More

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2500
Manufacturer: onsemi
Package/Case: SOIC-8
Product Category: Clock Drivers & Distribution
Product Type: Clock Drivers & Distribution
Qualification: AEC-Q100
Subcategory: Clock & Timer ICs
Вес, г 0.07

Техническая документация

Datasheet
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем