NBA3N206SDR2G, Clock Buffer MLVDS DRIVER RECEIVE

NBA3N206SDR2G, Clock Buffer MLVDS DRIVER RECEIVE
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.580 руб.
от 100 шт.438 руб.
от 250 шт.356.67 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372198
Артикул: NBA3N206SDR2G

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
NBA3N M-LVDS Driver Receivers onsemi NBA3N M-LVDS Driver Receivers are 3.3V supply differential Multipoint Low Voltage (M−LVDS) that offer Type-1 (0.0V) or Type-2 (0.1V) receiver thresholds. NBA3N M-LVDS Driver Receivers support Simplex or Half Duplex bus configurations. The NBA3N201S and NBA3N200S have Type-1 receivers that detect the bus state with as little as 50mV of differential input voltage over a common−mode voltage range of -1V to 3.4V. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-1 receivers have near zero thresholds (±50mV) and exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a detectable voltage under open-circuit, idle-bus and other faults conditions.Learn More

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2500
Manufacturer: onsemi
Maximum Input Frequency: 100 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Package/Case: SOIC-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 6 ns
Qualification: AEC-Q100
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 362 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем