NCL30060B2DR2G, LED Lighting Drivers LED DRIVER WITH HV S

420 руб.
от 10 шт.340 руб.
от 100 шт.215 руб.
от 500 шт.190.31 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372239
Артикул: NCL30060B2DR2G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2500
Features: Overvoltage Protection
Input Voltage: 11.5 V
Manufacturer: onsemi
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 60 kHz
Output Current: 400 mA
Output Voltage: Adjustable
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 1.7 mA
Topology: Flyback
Input Voltage, Max: 11.5 V
Input Voltage, Min: 11.5 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 803 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем