NCL30082FLYGEVB, LED Lighting Development Tools Flyback 10W 500mA CrntMode Cntlr EvBrd

NCL30082FLYGEVB, LED Lighting Development Tools Flyback 10W 500mA CrntMode Cntlr EvBrd
Изображения служат только для ознакомления,
см. техническую документацию
19 200 руб.
Добавить в корзину 1 шт. на сумму 19 200 руб.
Плати частями
от 4 800 руб. × 4 платежа
Номенклатурный номер: 8005372246
Артикул: NCL30082FLYGEVB

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1
For Use With: NCL30083
Manufacturer: onsemi
Operating Supply Voltage: 265 VAC
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 7

Техническая документация

Datasheet
pdf, 1567 КБ