NCL30086BHDR2G, LED Lighting Drivers LED LIGHTING CONTROLLER

380 руб.
от 10 шт.310 руб.
от 100 шт.202 руб.
от 500 шт.178.17 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372251
Артикул: NCL30086BHDR2G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage: 9.4 V to 26 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 65 kHz
Output Current: 500 mA
Output Type: Constant Current
Package/Case: SOIC-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 4.5 mA
Topology: Buck-Boost, Flyback, SEPIC
Type: Analog/Digital Dimmable PFC Quasi-Resonant Primary Side Current Mode Controller

Техническая документация

Datasheet
pdf, 447 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем