NCP1076STBT3G, AC/DC Converters HIGH-VOLTAGE SWITCHER FOR

NCP1076STBT3G, AC/DC Converters HIGH-VOLTAGE SWITCHER FOR
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.410 руб.
от 100 шт.303 руб.
от 250 шт.249.34 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372398
Артикул: NCP1076STBT3G

Описание

Power\Power Management ICs\AC/DC Converters
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 73%
Factory Pack Quantity: 4000
Input / Supply Voltage - Max: 8.5 V
Input / Supply Voltage - Min: 7.7 V
Isolation: Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Power: 25 W
Package / Case: SOT-223-4
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Flyback
Type: High-Voltage Switcher
Вес, г 0.11

Техническая документация

Datasheet
pdf, 858 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем