NCP1090DRG, Hot Swap Voltage Controllers HINT O1A SOIC8 3ST 8INPUT

NCP1090DRG, Hot Swap Voltage Controllers HINT O1A SOIC8 3ST 8INPUT
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.390 руб.
от 100 шт.272 руб.
от 250 шт.223.93 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372419
Артикул: NCP1090DRG

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
NCP109x PoE-PD Interface Controller onsemi NCP109x PoE-PD Interface Controllers are members of the high power HIPO™ PoE-PD product family and integrate an IEEE 802.3af PoE-PD interface controller. The NCP109xx family provides detection, classification, under-voltage lockout, inrush and operational current limit, and more. The onsemi NCP1091 offers programmable under-voltage while the NCP1092 provides an auxiliary pin for applications supporting auxiliary supplies. The NCP109x PoE-PD Interface Controllers are ideal for a variety of applications, including wireless access points, VOIP products, and IP cameras.

Технические параметры

Brand: onsemi
Current Limit: 500 mA
Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 500 mA
Operating Supply Voltage: 0 V to 57 V
Package / Case: SOIC-8
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PoE/LAN Solutions
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 0 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем