NCP115ASN180T2G, LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R

Фото 1/2 NCP115ASN180T2G, LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.64 руб.
от 100 шт.27 руб.
от 1000 шт.15.87 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372515
Артикул: NCP115ASN180T2G

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP115 300mA LDO Regulators onsemi NCP115 300mA LDO Regulators provide a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. These devices employ dynamic quiescent current adjustment to ensure very low IQ consumption at no load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extend battery life in portable applications.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 580 mV
Dropout Voltage: 445 mV
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.01%/V
Load Regulation: 28 mV
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: TSOP-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 50 uA
Subcategory: PMIC-Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.1%/V
Load Regulation 45 mV
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +150 °C
Maximum Output Current 300mA
Minimum Input Voltage 1.7 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 1.8 V
Package Type TSOP
Pin Count 5
Quiescent Current 95µA
Regulator Type Low Dropout Voltage
Width 1.65mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем