NCP12510BSN100T1G, Switching Controllers CURRENT-MODE PWM CONTROLL

NCP12510BSN100T1G, Switching Controllers CURRENT-MODE PWM CONTROLL
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.97 руб.
от 500 шт.88.76 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372583
Артикул: NCP12510BSN100T1G

Описание

Power\Power Management ICs\Switching Controllers
NCP125x Current-Mode PWM Controllers onsemi NCP125x Current-Mode PWM Controllers are capable of delivering a rugged and high-performance offline power supply in a tiny TSOP-6 package. With a supply range up to 35V, onsemi NCP125x controller hosts a jittered 65kHz or 100kHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to a minimum level of 26kHz. As the power further goes down, the part enters a skip cycle while limiting the peak current.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 84%
Factory Pack Quantity: 3000
Fall Time: 30 ns
Input Voltage: 35 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 A
Operating Supply Voltage: 8.9 V to 35 V
Output Current: 500 mA
Output Voltage: 12 V
Package/Case: TSOP-6
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Current Mode PWM Controllers
Rise Time: 40 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Flyback
Вес, г 0.04

Техническая документация

Datasheet
pdf, 804 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем