NCP163AMX280TBG, LDO Voltage Regulators LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge

NCP163AMX280TBG, LDO Voltage Regulators LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.52 руб.
от 1000 шт.34.55 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005372883
Артикул: NCP163AMX280TBG

Описание

Power\Power Management ICs\LDO Voltage Regulators
Ultra-High PSRR LDO Regulators onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 160 mV
Dropout Voltage: 95 mV
Factory Pack Quantity: 5000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.02%/V
Load Regulation: 0.001%/mA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package/Case: XDFN-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 12 uA
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Noise LDO
Voltage Regulation Accuracy: 3%
Вес, г 0.0014

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем