NCP3064MNTXG, Switching Voltage Regulators 1.5A SW REG W/ENABLE

NCP3064MNTXG, Switching Voltage Regulators 1.5A SW REG W/ENABLE
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.440 руб.
от 100 шт.333 руб.
от 250 шт.272.89 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373120
Артикул: NCP3064MNTXG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NCP3064 Buck Boost Inverting Switching Regulators onsemi NCP3064 Buck Boost Inverting Switching Regulators consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. The onsemi NCP3064 series is designed to be incorporated in step-down, step-up, and voltage-inverting applications with a minimum number of external components. The ON/OFF feature puts the device into a low power (<100μA) standby state. NCP3064 regulators are a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC hysteretic converters.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 4000
Input Voltage: 3 V to 40 V
Load Regulation: Yes, Regulated
Manufacturer: onsemi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 7 mA
Output Current: 1.5 A
Output Voltage: 3.3 V to 24 V
Package/Case: DFN-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 85 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 150 kHz
Topology: Boost, Buck
Type: Voltage Converter
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1657 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем