NCP59152DSADJR4G, LDO Voltage Regulators 1.5 Low Dropout Fast TransientResponseRe

NCP59152DSADJR4G, LDO Voltage Regulators 1.5 Low Dropout Fast TransientResponseRe
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.630 руб.
от 100 шт.451 руб.
от 250 шт.371.04 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373434
Артикул: NCP59152DSADJR4G

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDO, 13.5VIN, 0.3VDO, 1.5A, ADJ, 5D2PAK; Output Type:Adjustable; Input Voltage Min:2.24V; Input Voltage Max:13.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Operating Temperature Range:-40°C to +125°C; Primary Input Voltage:13.5V

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 300 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: 800
Ib - Input Bias Current: 350 nA
Input Voltage, Max: 13.5 V
Input Voltage, Min: 2.24 V
Line Regulation: 0.02%
Load Regulation: 0.2%
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Type: Adjustable, Fixed
Output Voltage: Adjustable
Package/Case: TO-252-5
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC-Power Management ICs
Base Part Number NCP59152DSADJ
Control Features Enable, Error Flag
Current - Output 1.5A
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Adjustable
Package / Case TO-263-6, DВІPak(5 Leads+Tab), TO-263BA
Packaging Tape & Reel(TR)
Part Status Active
Protection Features Over Current, Over Temperature, Reverse Polarity
PSRR -
Series -
Supplier Device Package D2PAK-5
Voltage - Input (Max) 13.5V
Voltage - Output (Max) 13V
Voltage - Output (Min/Fixed) 1.24V
Voltage Dropout (Max) 0.5V @ 1.5A
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем