NCP781BMN150TAG, LDO Voltage Regulators 150V 100MA VHV LDO ADJ 1

NCP781BMN150TAG, LDO Voltage Regulators 150V 100MA VHV LDO ADJ 1
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.195 руб.
от 500 шт.172.59 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373642
Артикул: NCP781BMN150TAG

Описание

Power\Power Management ICs\LDO Voltage Regulators
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Brand: onsemi
Dropout Voltage: 4.7 V
Factory Pack Quantity: 3000
Input Voltage, Max: 150 V
Input Voltage, Min: 6 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 15 V
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 25 uA
Subcategory: PMIC-Power Management ICs
Вес, г 0.18

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем