NCS20061SN3T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single

NCS20061SN3T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.73 руб.
от 500 шт.65.73 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373712
Артикул: NCS20061SN3T1G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 125 uA
Output Current per Channel: 19 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 1.2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 4 mV
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1576 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем