NCS20062DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE

NCS20062DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.137 руб.
от 500 шт.100.22 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373714
Артикул: NCS20062DMR2G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
NCS200x Rail-to-Rail Operational Amplifiers onsemi NCS200x Rail-to-Rail Operational Amplifiers provide rail-to-rail output operation, and are available in single, dual, and quad configurations. Rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of bandwidth. onsemi NCS200x can operate on supply voltages from 1.8V to 5.5V over the temperature range of 40°C to +125°C.

Технические параметры

Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: 4000
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 125 uA
Output Current per Channel: 19 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 1.2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 4 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1576 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем