NCS20072DR2G, Operational Amplifiers - Op Amps Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp
![Фото 1/3 NCS20072DR2G, Operational Amplifiers - Op Amps Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/824/DOC032824110.jpg)
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
115 руб.
от 500 шт. —
98.87 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
NCx2007x Operational Amplifiersonsemi NCx2007x Operational Amplifiers provide rail-to-rail output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2007x Op Amps operate on supply voltages as low as 2.7V over the temperature range of -40°C to +125°C. Rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. The high bandwidth on the device offers a slew rate of 2.8V/s while only consuming 405A of quiescent current per channel.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 145 dB |
en - Input Voltage Noise Density: | 30 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 1.5 nA |
In - Input Noise Current Density: | 90 fA/sqrt Hz |
Ios - Input Offset Current: | 1 nA |
Manufacturer: | onsemi |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 465 uA |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 135 dB |
Series: | NCV20071 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
THD plus Noise: | 0.001% |
Vos - Input Offset Voltage: | 1.3 mV |
Amplifier Type | High Speed |
Input Offset Current | 1000pA |
Input Voltage Range | ±1.35 →±18 V, 2.7 → 36 V |
Maximum Input Voltage | ±18(Dual)V, 36(Single)V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | ±1.35(Dual)V, 2.7(Single)V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | ±4mV |
Output Current | 70 mA |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | ±1.35 →±18V |
Typical Gain Bandwidth Product | 3.2MHz |
Typical Input Voltage Noise Density | 30nV/√Hz |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Slew Rate | 2.8V/µs |
Typical Voltage Gain | 120 dB |
Width | 4mm |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем