NCS211RSQT2G, Current Sense Amplifiers CURRENT SENSE AMP G=500
![Фото 1/2 NCS211RSQT2G, Current Sense Amplifiers CURRENT SENSE AMP G=500](https://static.chipdip.ru/lib/086/DOC044086447.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/743/DOC023743687.jpg)
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
127 руб.
от 500 шт. —
109.18 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Current Sense Amplifiers
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.
Технические параметры
3 dB Bandwidth: | 25 kHz |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Factory Pack Quantity: | 3000 |
Gain Error: | 0.2% |
Gain V/V: | 500 V/V |
GBP - Gain Bandwidth Product: | 25 kHz |
Ib - Input Bias Current: | 60 uA |
Ios - Input Offset Current: | 100 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 80 uA |
Output Type: | Rail-to-Rail |
Package/Case: | SC70-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | -300 mV to 26 V |
Vos - Input Offset Voltage: | 550 nV |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 80 μA |
Minimum CMRR | 105dB |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 1.35mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем