NCS213RMUTAG, Current Sense Amplifiers CURRENT SENSE AMP G 50

NCS213RMUTAG, Current Sense Amplifiers CURRENT SENSE AMP G 50
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.127 руб.
от 500 шт.108.46 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373730
Артикул: NCS213RMUTAG

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Current Sense Amplifiers
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

3 dB Bandwidth: 90 kHz
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Gain Error: 1%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 90 kHz
Ib - Input Bias Current: 60 uA
Ios - Input Offset Current: 100 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 40 uA
Output Type: Rail-to-Rail
Package / Case: UQFN-10
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: -300 mV to 26 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 716 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем