NCS2561SQT1G, Video ICs SBN HFS - VIDEO AMP

110 руб.
от 10 шт.88 руб.
от 100 шт.59 руб.
от 500 шт.54.35 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373751
Артикул: NCS2561SQT1G

Описание

Semiconductors\Multimedia ICs\Video ICs
6mA Single SC-88 Video Amplifiers ROHS

Технические параметры

Bandwidth: 8 MHz
Brand: onsemi
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.6 V
Package/Case: SC-88-6
Product Category: Video ICs
Product Type: Video ICs
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Video ICs
Type: Single Channel Video Driver
Input Bias Current (Ib) 6mA
Number of Channels Single
Supply Voltage 2.7V~3.3V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 575 КБ