NCV20074DR2G, Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER

NCV20074DR2G, Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.134 руб.
от 500 шт.114.51 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005373813
Артикул: NCV20074DR2G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 145 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 90 fA/sqrt Hz
Ios - Input Offset Current: 200 pA
Manufacturer: onsemi
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 465 uA
Output Current per Channel: 65 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Qualification: AEC-Q100
Series: NCV20071
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
THD plus Noise: 0.001%
Vos - Input Offset Voltage: 1.3 mV
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1340 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем