NCV7342D13R2G, CAN Interface IC HS LP CAN TRANSC

NCV7342D13R2G, CAN Interface IC HS LP CAN TRANSC
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.144 руб.
от 500 шт.124.43 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374083
Артикул: NCV7342D13R2G

Описание

Semiconductors\Interface ICs\CAN Interface IC
Energy Storage Solutions onsemi Energy Storage Solutions capture energy produced at one time for use later. It involves converting energy from forms that are difficult to store to more convenient or economically storable forms. Adding a battery allows storing this extra electricity to use as and when needed.

Технические параметры

Brand: onsemi
Data Rate: 1 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 50 mA
Package / Case: SOIC-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver
Вес, г 0.1

Техническая документация

Datasheet
pdf, 238 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем