NCV7349D10R2G, CAN Interface IC High Spd Lo Pwr CAN Transceiver

NCV7349D10R2G, CAN Interface IC High Spd Lo Pwr CAN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.240 руб.
от 100 шт.165 руб.
от 500 шт.128.55 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374086
Артикул: NCV7349D10R2G

Описание

Semiconductors\Interface ICs\CAN Interface IC
Solutions for Automotive IVN & Lighting
onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

Технические параметры

Brand: onsemi
Data Rate: 1 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 75 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 245 ns
Qualification: AEC-Q100
Series: NCV7349
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.54

Техническая документация

Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем