NCV7349D13R2G, Bus Transceivers HS LP CAN TRANSC. (V

NCV7349D13R2G, Bus Transceivers HS LP CAN TRANSC. (V
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
от 100 шт.159 руб.
от 500 шт.135.81 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374087
Артикул: NCV7349D13R2G

Описание

Semiconductors\Logic ICs\Bus Transceivers
NCV7349 & NCV7351 High Speed CAN Transceivers onsemi NCV7349 and NCV7351 High Speed CAN Transceivers provide an interface between a Controller Area Network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. Due to the wide common-mode voltage range of the receiver inputs and other design features, the NCV7349 and NCV7351 from onsemi are able to reach outstanding levels of Electromagnetic Susceptibility (EMS). Similarly, very low Electromagnetic Emission (EME) is achieved by the excellent matching of the output signals.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 3000
Manufacturer: onsemi
Moisture Sensitive: Yes
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Qualification: AEC-Q100
Subcategory: Logic ICs
Вес, г 0.08

Техническая документация

Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем