NCV7357D10R2G, CAN Interface IC CAN FDansceiver High Speed w/ NC
![Фото 1/2 NCV7357D10R2G, CAN Interface IC CAN FDansceiver High Speed w/ NC](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/117/DOC021117030.jpg)
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
160 руб.
от 500 шт. —
136.45 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
NCV7357 High Speed CAN FD Transceiver onsemi NCV7357 High-Speed CAN FD Transceiver is designed to interface between a Controller Area Network (CAN) protocol controller and the physical bus. The NCV7357 Transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. This device guarantees additional timing parameters to ensure robust communication at data rates beyond 1Mbps to cope with CAN Flexible Data rate requirements (CAN FD). The NCV7357 CAN Transceiver is AEC-Q100 qualified and PPAP capable, making it ideal for automotive and other applications requiring unique site and control change requirements.
Технические параметры
Brand: | onsemi |
Data Rate: | 1 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: | 3000 |
Interface Type: | CAN |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | SOIC-8 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 75 ns |
Qualification: | AEC-Q100 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | High Speed |
Automotive Standard | AEC-Q100 |
IC Type | CAN Transceiver IC |
Maximum Data Rate | 5Mbps |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Current | 105 mA |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Width | 3.9mm |
Вес, г | 0.08 |
Техническая документация
Datasheet NCV7357D10R2G
pdf, 220 КБ
Datasheet NCV7357D13R2G
pdf, 267 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем