NGTB35N65FL2WG, IGBTs 650V/35A FAST IGBT FSII T

NGTB35N65FL2WG, IGBTs 650V/35A FAST IGBT FSII T
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 460 руб.
от 30 шт.1 170 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8005374453
Артикул: NGTB35N65FL2WG

Описание

Unclassified
Heat Pumps The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Технические параметры

Brand: onsemi
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: Single
Continuous Collector Current at 25 C: 70 A
Continuous Collector Current Ic Max: 70 A
Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 200 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 300 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 1

Техническая документация

Datasheet
pdf, 221 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов