NIS5132MN2TXG, Resettable Fuses - PPTC 12 V Electronic Fuse

NIS5132MN2TXG, Resettable Fuses - PPTC 12 V Electronic Fuse
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.290 руб.
от 100 шт.208 руб.
от 250 шт.178.42 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374480
Артикул: NIS5132MN2TXG

Описание

Circuit Protection\Resettable Fuses - PPTC
ELECTRONIC FUSE, 12V, DFN-10; IC Function:Electronic Fuse; Supply Voltage Min:-; Supply Voltage Max:-; IC Package Type:DFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

IC Type Power Factor Controller IC
Maximum Operating Supply Voltage 25 V
Maximum Operating Temperature +150 °C
Maximum Sink Current -25µA
Maximum Supply Current 3.6 A
Maximum Switching Frequency 1 MHz
Minimum Operating Supply Voltage -0.6 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Width 3mm
Case Height 0.95(MAX)(mm)
Case Length 3(mm)
Category ELECTRONIC FUSE
Mounting Surface Mount
Operating Temperature (Max) 150C
Operating Temperature (Min) -40C
Packaging Tape and Reel
Rad Hardened No
Screening Level Automotive
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet NIS5132MN1TXG
pdf, 266 КБ