NOIP1FN1300A-QTI, Image Sensors PYTHON 1300 NIR LVDS

NOIP1FN1300A-QTI, Image Sensors PYTHON 1300 NIR LVDS
Изображения служат только для ознакомления,
см. техническую документацию
25 520 руб.
Кратность заказа 64 шт.
64 шт. на сумму 1 633 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374858
Артикул: NOIP1FN1300A-QTI

Описание

Sensors\Optical Sensors\Image Sensors
PYTHON CMOS Image Sensors onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).

Технические параметры

Brand: onsemi
Colour Sensing: NIR
Factory Pack Quantity: 64
Image Size: 640 H x 480 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of frames per second: 815 fps
Operating Supply Voltage: 1.8 V, 3.3 V
Optical Format: 1.4 in
Package/Case: LCC-48
Packaging: Tray
Part # Aliases: 680-48-SM-G10-R14-X 680-48-SM-G10-R14-1 680-48-SM-G10-R14-0
Pixel Size - W x H: 4.8 um x 4.8 um
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 1.3 Megapixels
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Type: CMOS Image Sensor
Вес, г 17

Техническая документация

Datasheet
pdf, 958 КБ