NOIP1SF0480A-STI1, Image Sensors PYTHON480 1/3.6IN RG B_ CR

NOIP1SF0480A-STI1, Image Sensors PYTHON480 1/3.6IN RG B_ CR
Изображения служат только для ознакомления,
см. техническую документацию
8 000 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 80 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005374861
Артикул: NOIP1SF0480A-STI1

Описание

Sensors\Optical Sensors\Image Sensors
PYTHON CMOS Image Sensors onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).

Технические параметры

Brand: onsemi
Color Sensing: RGB Bayer
Factory Pack Quantity: 10
Image Size: 808 H x 608 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of frames per second: 120 fps
Operating Supply Voltage: 1.8 V, 3.3 V
Optical Format: 1/3 in
Package / Case: CSP-67
Packaging: Tray
Pixel Size - W x H: 4.8 um x 4.8 um
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 10 bit
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Type: Image Sensor
Вес, г 25

Техническая документация

Datasheet
pdf, 1084 КБ