NSQA6V8AW5T2G, ESD Protection Diodes / TVS Diodes Low Cap. TVS Quad Array for ESD

NSQA6V8AW5T2G, ESD Protection Diodes / TVS Diodes Low Cap. TVS Quad Array for ESD
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.76 руб.
от 500 шт.56.16 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги17
Номенклатурный номер: 8005375073
Артикул: NSQA6V8AW5T2G

Описание

Unclassified
TRANS VOLTAGE SUPPRESSOR DIODE, 20W, 5V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON

Технические параметры

Automotive No
Configuration Quad Common Anode
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Breakdown Voltage (V) 7.1
Maximum Clamping Voltage (V) 13
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 125
Maximum Peak Pulse Current (A) 1.6
Maximum Power Dissipation (mW) 380
Maximum Working Voltage (V) 5
Minimum Breakdown Voltage (V) 6.4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 5
Peak Pulse Power Dissipation (W) 20
Pin Count 5
PPAP No
Standard Package Name SOT
Supplier Package SC-88A
Test Current (mA) 1
Type TVS
Clamping Voltage 13
Clamping Voltage (Max) 13V
ESD Protection Voltage ±8@CONTACT DISC
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Style Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -40C
Package / Case SC-88A
Package Type SOT-353
Peak Pulse Current 1.6 A
Peak Pulse Power Dissipation 20 W
Polarity Uni-Directional
Power Dissipation 0.38(W)
Product Depth (mm) 1.35(mm)
Product Height (mm) 1(mm)
Product Length (mm) 2.2(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.4 V
Reverse Stand-off Voltage 5 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 5
Вес, г 0.031

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов