NSV45030AT1G, LED Lighting Drivers SOD 123 30MA 10% CCR

NSV45030AT1G, LED Lighting Drivers SOD 123 30MA 10% CCR
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.70 руб.
от 500 шт.54.35 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005375178
Артикул: NSV45030AT1G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
NSI45 Constant Current Regulators onsemi NSI45 Constant Current Regulators are two-terminal linear constant current regulators. These regulators are simple, economical, and robust devices that provide a cost-effective solution for regulating current in LEDs. The NSI45 regulators are based on Self-Biased Transistor technology and regulate output current over a wide input voltage range. These regulators are designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and operating temperatures. The NSI45 regulators require no external components and have a high anode-cathode voltage rating that withstands surges common in automotive, industrial, and commercial signage applications.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 3000
Features: Constant Current
Input Voltage, Max: 45 V
Input Voltage, Min: 45 V
Input Voltage: 45 V
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 100 kHz
Output Current: 30 mA
Output Voltage: Adjustable
Package / Case: SOD-123
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 33 mA
Topology: Boost, Buck
Вес, г 0.01

Техническая документация

Datasheet
pdf, 215 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем