NSV50150ADT4G, LED Lighting Drivers DPAK 150MA

NSV50150ADT4G, LED Lighting Drivers DPAK 150MA
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.130 руб.
от 500 шт.104.58 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8005375183
Артикул: NSV50150ADT4G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Solutions for Automotive IVN & Lighting onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage: 50 V
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 100 kHz
Output Current: 350 mA
Output Voltage: Adjustable
Package / Case: DPAK-3
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 165 mA
Topology: Boost, Buck
Вес, г 0.5644

Техническая документация

Datasheet
pdf, 253 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем